M38510/65005BCA vs TC74HC132AP feature comparison

M38510/65005BCA Teledyne e2v

Buy Now

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Dip, Dip14,.3 Dip, Dip14,.3
Pin Count 14 14
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.94 Mm 19.25 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Prop. Delay@Nom-Sup 29 Ns 28 Ns
Propagation Delay (tpd) 29 Ns 140 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Screening Level Mil-M-38510 Class B
Seated Height-Max 5.08 Mm 4.45 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 1
Rohs Code Yes
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified