M39012/55-3009
vs
M39012/55-3009
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APPLIED ENGINEERING PRODUCTS
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG-58; RG-142
|
APPLICABLE CABLES: M17/28-RG058; RG142; RG223
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
75 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CLAMP
|
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Operating Frequency-Max |
|
12.4 GHz
|
|
|
|
Compare M39012/55-3009 with alternatives
Compare M39012/55-3009 with alternatives