M39012/55-3128
vs
2031-5011-02
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APPLIED ENGINEERING PRODUCTS
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-142
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
75 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
Gold (Au)
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
Yes
|
Body Length |
|
1.5 inch
|
Cable Types |
|
RG 223, RG 142, RG 400, RG 55
|
Contact Material |
|
NOT SPECIFIED
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
Insulator Material |
|
TFE FLUOROCARBON
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
18 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Material |
|
STAINLESS STEEL
|
Total Number of Contacts |
|
1
|
VSWR |
|
1.16
|
|
|
|
Compare M39012/55-3128 with alternatives
Compare 2031-5011-02 with alternatives