M48Z12-200PC6 vs DS1220AB-200+ feature comparison

M48Z12-200PC6 STMicroelectronics

Buy Now Datasheet

DS1220AB-200+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DMA
Package Description 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8473.30.11.40
Access Time-Max 200 ns 200 ns
Additional Feature BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION
JESD-30 Code R-PDIP-T24 R-XDMA-P24
JESD-609 Code e3 e3
Length 34.545 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9.65 mm
Standby Current-Max 0.003 A 0.01 A
Supply Current-Max 0.08 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare M48Z12-200PC6 with alternatives

Compare DS1220AB-200+ with alternatives