M4T28-BR12SH1
vs
CB_146818
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ATMEL CORP
|
Part Package Code |
SOIC
|
|
Package Description |
LEAD FREE, SNAPSHOT, SOIC-4
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
24 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Clock Frequency-Max |
0.032 MHz
|
4.2 MHz
|
External Data Bus Width |
|
8
|
Information Access Method |
SERIAL(I2C), SERIAL, 2-WIRE
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
R-XDSS-P4
|
|
JESD-609 Code |
e4
|
|
Number of Terminals |
4
|
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SPECIAL SHAPE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3 V
|
5.25 V
|
Supply Voltage-Nom |
2.8 V
|
5 V
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
1
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare M4T28-BR12SH1 with alternatives
Compare CB_146818 with alternatives