M50
vs
M50
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TE CONNECTIVITY LTD
|
Package Description |
MODULE,3LEAD,.8
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
I/P POWER-MAX (PEAK)=26DBM
|
I/P POWER-MAX (PEAK)=26DBM
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
12 dB
|
12 dB
|
Number of Terminals |
3
|
|
Operating Frequency-Max |
26000 MHz
|
26000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-54 °C
|
-54 °C
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
MODULE,3LEAD,.8
|
|
RF/Microwave Device Type |
TRIPLE BALANCED
|
TRIPLE BALANCED
|
Base Number Matches |
75
|
399
|
|
|
|