M50AC
vs
M50AC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
WJ COMMUNICATIONS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SMA, I/P POWER-MAX (PEAK)=26DBM
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
MODULE
|
Conversion Loss-Max |
11 dB
|
11 dB
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Operating Temperature-Max |
50 °C
|
85 °C
|
Operating Temperature-Min |
|
-54 °C
|
RF/Microwave Device Type |
TRIPLE BALANCED
|
TRIPLE BALANCED
|
Base Number Matches |
1
|
1
|
|
|
|