M54HC132D vs MM74HC132NX feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

MM74HC132NX onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Part Package Code DIP
Package Description Dip, Dip14,.3 Dip,
Pin Count 14
Reach Compliance Code Not Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-CDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Ceramic, Metal-Sealed Cofired Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Packing Method Strip Pack
Power Supply Current-Max (ICC) 50 Ma
Prop. Delay@Nom-Sup 32 Ns
Propagation Delay (tpd) 160 Ns 158 Ns
Qualification Status Not Qualified
Schmitt Trigger Yes
Screening Level Escc9000
Seated Height-Max 3.7 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Dual
Total Dose 50k Rad(Si) V
Width 7.62 Mm
Base Number Matches 4 1