M55302/192LG122X
vs
M55302/192LF122Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IEH CORP
|
IEH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-55302
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL (150)
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination |
GOLD OVER NICKEL (150)
|
GOLD OVER NICKEL (150)
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Total Number of Contacts |
122
|
122
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M55302/192LG122X with alternatives
Compare M55302/192LF122Y with alternatives