M55342K06B1E69SS2 vs M55342K06B1E69TWLT feature comparison

M55342K06B1E69SS2 Vishay Intertechnologies

Buy Now Datasheet

M55342K06B1E69TWLT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks 16 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 2.03 mm 2.03 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, 7 INCH WAFFLE PACK
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1690 Ω 1690 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0705
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e0

Compare M55342K06B1E69SS2 with alternatives

Compare M55342K06B1E69TWLT with alternatives