M55342K06B619DSWL
vs
M55342K06B619DSWB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
SMT, 0805
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Factory Lead Time |
18 Weeks
|
|
Additional Feature |
ANTI-SULFUR
|
ANTI-SULFUR
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.51 mm
|
0.51 mm
|
Package Length |
2.03 mm
|
2.03 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.27 mm
|
1.27 mm
|
Packing Method |
WAFFLE PACK
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
0.15 W
|
0.15 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-55342
|
MIL-PRF-55342
|
Resistance |
619 Ω
|
619 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0705
|
0705
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare M55342K06B619DSWL with alternatives
Compare M55342K06B619DSWB with alternatives