M5600-01001G-03KPC
vs
M5600-02001G-03KPC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (%) |
0.25%
|
0.25%
|
Additional Feature |
IP 66, IP 67
|
IP 66, IP 67
|
Body Height |
57.56 mm
|
57.56 mm
|
Housing |
POLYCARBONATE/STAINLESS STEEL
|
POLYCARBONATE/STAINLESS STEEL
|
Number of Bits |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Output Type |
DIGITAL OUTPUT
|
DIGITAL OUTPUT
|
Package Shape/Style |
CYLINDRICAL
|
CYLINDRICAL
|
Port Type |
M14X1.5MM, ISO 6149-2
|
M14X1.5MM, ISO 6149-2
|
Pressure Range-Max |
3000 Psi
|
3000 Psi
|
Pressure Range-Min |
-14.7 Psi
|
-14.7 Psi
|
Pressure Sensing Mode |
COMPOUND
|
COMPOUND
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M5600-01001G-03KPC with alternatives
Compare M5600-02001G-03KPC with alternatives