M5M5256DFP-70VLL
vs
UPD43256BGU-70LL-E2-A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
|
Part Package Code |
SOIC
|
|
Package Description |
0.450 INCH, SOP-28
|
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
70 ns
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G28
|
|
JESD-609 Code |
e0
|
|
Length |
17.5 mm
|
|
Memory Density |
262144 bit
|
|
Memory IC Type |
STANDARD SRAM
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
28
|
|
Number of Words |
32768 words
|
|
Number of Words Code |
32000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
32KX8
|
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP28,.5
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.4 mm
|
|
Standby Current-Max |
0.00001 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.025 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
8.4 mm
|
|
Base Number Matches |
3
|
|
|
|
|
Compare M5M5256DFP-70VLL with alternatives