M5M5256DFP-70VLL-I vs M5M5256DFP-70GI feature comparison

M5M5256DFP-70VLL-I Mitsubishi Electric

Buy Now Datasheet

M5M5256DFP-70GI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.450 INCH, SOP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.5 mm 17.5 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.4 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 8.4 mm 8.4 mm
Base Number Matches 1 2
Rohs Code Yes
I/O Type COMMON
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Package Equivalence Code SOP28,.5
Standby Voltage-Min 2 V
Supply Current-Max 0.045 mA

Compare M5M5256DFP-70VLL-I with alternatives

Compare M5M5256DFP-70GI with alternatives