M74HC00M1R vs SN74HC00FN feature comparison

M74HC00M1R STMicroelectronics

Buy Now Datasheet

SN74HC00FN Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description Sop, Sop14,.25 Qccj, Ldcc20,.4sq
Pin Count 14
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc
JESD-30 Code R-PDSO-G14 S-PQCC-J20
JESD-609 Code e4
Length 8.65 Mm 8.9662 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP QCCJ
Package Equivalence Code SOP14,.25 LDCC20,.4SQ
Package Shape Rectangular Square
Package Style Small Outline Chip Carrier
Packing Method Tube
Prop. Delay@Nom-Sup 22 Ns 23 Ns
Propagation Delay (tpd) 110 Ns 115 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No No
Seated Height-Max 1.75 Mm 4.5 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing J Bend
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Quad
Width 3.9 Mm 8.9662 Mm
Base Number Matches 1 2
Power Supply Current-Max (ICC) 0.02 Ma