M74HC00M1R vs SN74HC00NE4 feature comparison

M74HC00M1R STMicroelectronics

Buy Now Datasheet

SN74HC00NE4 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code SOIC DIP
Package Description Sop, Sop14,.25 Dip,
Pin Count 14 14
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e0
Length 8.65 Mm 19.305 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Packing Method Tube
Prop. Delay@Nom-Sup 22 Ns
Propagation Delay (tpd) 110 Ns 115 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Seated Height-Max 1.75 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Width 3.9 Mm 7.62 Mm
Base Number Matches 1 1
Pbfree Code No