M74HC132M1 vs TC74HC132AFN feature comparison

M74HC132M1 STMicroelectronics

Buy Now Datasheet

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop14,.25 Sop, Sop14,.25
Pin Count 14 14
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 8.65 Mm 8.65 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Prop. Delay@Nom-Sup 31 Ns 28 Ns
Propagation Delay (tpd) 31 Ns 140 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature Not Available In Japan
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified