M74HC280YRM13TR
vs
DM54LS283W/883
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SOP,
|
DFP, FL16,.3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
ODD/EVEN PARITY GENERATOR
|
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
|
Family |
HC/UH
|
LS
|
JESD-30 Code |
R-PDSO-G14
|
R-GDFP-F16
|
Length |
8.65 mm
|
9.6645 mm
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
ADDER/SUBTRACTOR
|
Number of Bits |
9
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
290 ns
|
24 ns
|
Screening Level |
AEC-Q100
|
38535Q/M;38534H;883B
|
Seated Height-Max |
1.75 mm
|
2.032 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
6.604 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
15 pF
|
Package Equivalence Code |
|
FL16,.3
|
Power Supply Current-Max (ICC) |
|
39 mA
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M74HC280YRM13TR with alternatives
Compare DM54LS283W/883 with alternatives