-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 Bit Parity Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14390-1-ND
|
DigiKey | IC PARITY GENERATOR 9-BIT 14SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3137 / $0.9400 | Buy Now |
DISTI #
M74HC280YRM13TR
|
Avnet Americas | Parity Generator/Checker 9-Bit 14-Pin SO T/R - Tape and Reel (Alt: M74HC280YRM13TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 | Buy Now |
DISTI #
511-M74HC280YRM13TR
|
Mouser Electronics | Registers 9 Bit Parity Generator 22ns 6V RoHS: Compliant | 102 |
|
$0.3260 / $1.0000 | Buy Now |
|
STMicroelectronics | 9 Bit Parity Generator RoHS: Compliant Min Qty: 1 | 102 |
|
$0.4900 / $0.9800 | Buy Now |
|
Future Electronics | M74HC280 Series 6 V 5.2 Ma Surface Mount 9-bit Parity Generator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | M74HC280 Series 6 V 5.2 Ma Surface Mount 9-bit Parity Generator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
M74HC280YRM13TR
|
Avnet Americas | Parity Generator/Checker 9-Bit 14-Pin SO T/R - Tape and Reel (Alt: M74HC280YRM13TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 | Buy Now |
DISTI #
M74HC280YRM13TR
|
Avnet Americas | Parity Generator/Checker 9-Bit 14-Pin SO T/R - Tape and Reel (Alt: M74HC280YRM13TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 | Buy Now |
DISTI #
M74HC280YRM13TR
|
Avnet Silica | Parity Generator/Checker 9-Bit 14-Pin SO T/R (Alt: M74HC280YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M74HC280YRM13TR
|
EBV Elektronik | Parity Generator/Checker 9-Bit 14-Pin SO T/R (Alt: M74HC280YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC280YRM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC280YRM13TR
STMicroelectronics
9 Bit Parity Generator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 290 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for M74HC280YRM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC280YRM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283N | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | M74HC280YRM13TR vs SN74LS283N |
SNJ54S280W | 9-Bit Odd/Even Parity Generators/Checkers 14-CFP -55 to 125 | Texas Instruments | M74HC280YRM13TR vs SNJ54S280W |
M38510/31201BFX | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M74HC280YRM13TR vs M38510/31201BFX |
84153012A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-LCCC -55 to 125 | Texas Instruments | M74HC280YRM13TR vs 84153012A |
SN74S85N | 4-bit magnitude comparators 16-PDIP 0 to 70 | Texas Instruments | M74HC280YRM13TR vs SN74S85N |
5962-8671301RX | Identity Comparator, LS Series, 8-Bit, Inverted Output, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | M74HC280YRM13TR vs 5962-8671301RX |
5962-9223402MSA | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | M74HC280YRM13TR vs 5962-9223402MSA |
74FCT521CTSOG | 8-Bit Identity Comparator, SOIC37/Tube | Renesas Electronics Corporation | M74HC280YRM13TR vs 74FCT521CTSOG |
M38510/31201BFA | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | M74HC280YRM13TR vs M38510/31201BFA |
SN74HC684N | 8-Bit Identity/Magnitude Comparators 20-PDIP -40 to 85 | Texas Instruments | M74HC280YRM13TR vs SN74HC684N |