M74HCT00B1R vs CD54HCT00F3A feature comparison

M74HCT00B1R STMicroelectronics

Buy Now Datasheet

CD54HCT00F3A Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code DIP DIP
Package Description Dip, Dip14,.3 Dip,
Pin Count 14 14
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hct Hct
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4
Length 19.43 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Packing Method Tube
Prop. Delay@Nom-Sup 29 Ns
Propagation Delay (tpd) 29 Ns 30 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Seated Height-Max 5.1 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm
Base Number Matches 1 4