M80-5000000M5-06-PM3-00-000
vs
10127721-063GLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.40
|
Samacsys Manufacturer |
Harwin
|
|
Additional Feature |
RATED CURRENT(POWER):40A
|
RATED CURRENT(POWER):8.5A
|
Body Breadth |
0.238 inch
|
0.341 inch
|
Body Depth |
0.339 inch
|
0.433 inch
|
Body Length |
1.339 inch
|
0.496 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Arrangement |
S0C6
|
S0P6
|
Contact Finish Mating |
NOT APPLICABLE
|
AU
|
Contact Finish Termination |
Gold (Au)
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Resistance |
6 mΩ
|
20 mΩ
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e3
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
150 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pin Count |
|
6
|
Insertion Force-Max |
|
4.448 N
|
Insulation Resistance |
|
1000000000 Ω
|
Plating Thickness |
|
15u inch
|
Terminal Length |
|
0.126 inch
|
Withdrawl Force-Min |
|
2.0016 N
|
|
|
|
Compare M80-5000000M5-06-PM3-00-000 with alternatives
Compare 10127721-063GLF with alternatives