M80-7052701A vs M80-7052705A feature comparison

M80-7052701A Harwin

Buy Now Datasheet

M80-7052705A Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Harwin Harwin
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.333 inch 0.332 inch
Body Depth 0.37 inch
Body Length 1.224 inch 1.22 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN LOOSE
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 M2 M2.5X0.45
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 12u inch 12u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 27 27
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min .1946 N .199882 N
Base Number Matches 1 1

Compare M80-7052701A with alternatives

Compare M80-7052705A with alternatives