M80-7530805
vs
M80-8190806
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCHED, POLARIZED, SHROUDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD
|
TIN LEAD (118)
|
Contact Finish Termination |
GOLD
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
8
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.23 inch
|
Body Depth |
|
0.219 inch
|
Body Length |
|
0.456 inch
|
Body/Shell Style |
|
PLUG
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
25 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
360VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
2.78 N
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Plating Thickness |
|
120u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.213 inch
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare M80-7530805 with alternatives
Compare M80-8190806 with alternatives