M8340109K4701GCD03
vs
M8340109K4701GCD03
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SIP
|
SIP, 9810
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.12 W
|
0.12 W
|
First Element Resistance |
4700 Ω
|
4700 Ω
|
JESD-609 Code |
e0
|
e0
|
Lead Length |
3.43 mm
|
3.43 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.75 mm
|
4.75 mm
|
Package Length |
24.97 mm
|
24.97 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SIP
|
SIP
|
Package Width |
2.49 mm
|
2.49 mm
|
Packing Method |
TUBE
|
TUBE
|
Rated Power Dissipation (P) |
1.08 W
|
1.08 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-83401
|
MIL-PRF-83401
|
Resistance |
4700 Ω
|
4700 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
4700 Ω
|
4700 Ω
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.50
|
|
|
|
Compare M8340109K4701GCD03 with alternatives
Compare M8340109K4701GCD03 with alternatives