MA110
vs
SDR1DSMTXV
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
SOLID STATE DEVICES INC
|
Package Description |
R-PDSO-F2
|
HERMETIC SEALED, SM, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.003 µs
|
0.05 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Base Number Matches |
1
|
1
|
Pin Count |
|
2
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Case Connection |
|
ISOLATED
|
Non-rep Pk Forward Current-Max |
|
25 A
|
Number of Phases |
|
1
|
Rep Pk Reverse Voltage-Max |
|
200 V
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare MA110 with alternatives
Compare SDR1DSMTXV with alternatives