MA44641C-93
vs
MA44641C-91
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
O-XEMW-N2
|
O-XEMW-N2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Application |
FREQUENCY MULTIPLIER
|
FREQUENCY MULTIPLIER
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
1.1 pF
|
1.1 pF
|
Diode Capacitance-Min |
0.8 pF
|
0.8 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
STEP RECOVERY DIODE
|
STEP RECOVERY DIODE
|
Frequency Band |
K BAND
|
K BAND
|
JESD-30 Code |
O-XEMW-N2
|
O-XEMW-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Frequency-Max |
20 MHz
|
20 MHz
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
2
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
|
|
|
Compare MA44641C-93 with alternatives
Compare MA44641C-91 with alternatives