MA44663A92
vs
MA44653D-31
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
O-CEMW-N2
|
O-CEMW-N1
|
Reach Compliance Code |
unknown
|
unknown
|
Breakdown Voltage-Min |
60 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.9 pF
|
2 pF
|
Diode Capacitance-Min |
0.7 pF
|
1.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
STEP RECOVERY DIODE
|
STEP RECOVERY DIODE
|
Frequency Band |
K BAND
|
|
JESD-30 Code |
O-CEMW-N2
|
O-CEMW-N1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Application |
|
FREQUENCY MULTIPLIER
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Frequency-Max |
|
20 MHz
|
|
|
|
Compare MA44663A92 with alternatives
Compare MA44653D-31 with alternatives