MA4E1340B-287T
vs
PMBD354
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PHILIPS SEMICONDUCTORS
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 287
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.41 V
|
0.35 V
|
Non-rep Pk Forward Current-Max |
0.1 A
|
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
2
|
3
|
Output Current-Max |
|
0.03 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
4 V
|
|
|
|
Compare MA4E1340B-287T with alternatives