MAAD-007086-000100
vs
AT65-0106TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Attenuation-Nom |
50 dB
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.98 dBm
|
|
Insertion Loss-Max |
4.7 dB
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
2000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
24
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP24,.4
|
Power Supplies |
|
5,-5/-8 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MAAD-007086-000100 with alternatives
Compare AT65-0106TR with alternatives