There are no models available for this part yet.
Overview of AT65-0106TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-106TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
55510-106TRNLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
92090-106TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 6 Positions, 2.00mm (0.079in) Pitch.. |
CAD Models for AT65-0106TR by TE Connectivity
Part Data Attributes for AT65-0106TR by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP24,.4
|
Power Supplies
|
5,-5/-8 V
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for AT65-0106TR
This table gives cross-reference parts and alternative options found for AT65-0106TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65-0106TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65-0106 | IC,ATTENUATOR,GAAS,SOP,24PIN,PLASTIC | TE Connectivity | AT65-0106TR vs AT65-0106 |
AT65-0106-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4.7 dB INSERTION LOSS-MAX, PLASTIC, MS-013AA, SOW-24 | TE Connectivity | AT65-0106TR vs AT65-0106-TR |
AT65-0263-TR | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.2 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | AT65-0106TR vs AT65-0263-TR |
MAATCC0007 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | AT65-0106TR vs MAATCC0007 |