MAAPSS0113TR-3000
vs
MAAPSS0113TR-3000
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
3 X 3 MM, GREEN, PLASTIC, MO-220VEED-1, QFN-12
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
25 dB
|
Input Power-Max (CW) |
|
5 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
1930 MHz
|
Operating Frequency-Min |
|
1880 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
RF/Microwave Device Type |
|
NARROW BAND MEDIUM POWER
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
6
|
|
|
|