MAC223A8 vs SC129B feature comparison

MAC223A8 NXP Semiconductors

Buy Now Datasheet

SC129B Loras Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-220AB
Package Description Plastic, To-220f, 3 Pin Flange Mount, R-Psfm-T3
Pin Count 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection Isolated Main Terminal 2
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 100 V/Us 50 V/Us
DC Gate Trigger Current-Max 75 Ma 50 Ma
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 30 Ma 75 Ma
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 0.5 Ma 1 Ma
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 25 A
Repetitive Peak Off-state Voltage 600 V 200 V
Surface Mount No No
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type 4 Quadrant Logic Level Triac Triac
Base Number Matches 7 3
Rohs Code No
Critical Rate of Rise of Commutation Voltage-Min 4 V/Us
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish Tin Lead