MAC97A8 vs MAC97A8-5 feature comparison

MAC97A8 Inchange Semiconductor Company Ltd

Buy Now Datasheet

MAC97A8-5 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature Sensitive Gate Sensitive Gate
Configuration Single Single
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
RMS On-state Current-Max 0.89 A 0.6 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount No No
Terminal Form Wire Wire
Terminal Position Bottom Bottom
Trigger Device Type Triac 4 Quadrant Logic Level Triac
Base Number Matches 16 2
Package Description Cylindrical, O-Pbcy-W3
DC Gate Trigger Current-Max 5 Ma
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 Ma
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 100 µA