MACH231SP-12YC
vs
EPM7096LC68-10
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ALTERA CORP
|
Part Package Code |
QFP
|
LCC
|
Package Description |
PLASTIC, QFP-100
|
PLASTIC, LCC-68
|
Pin Count |
100
|
68
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
|
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
66.7 MHz
|
125 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
R-PQFP-G100
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Length |
20 mm
|
24.2316 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
2
|
|
Number of I/O Lines |
64
|
52
|
Number of Macro Cells |
128
|
96
|
Number of Terminals |
100
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2 DEDICATED INPUTS, 64 I/O
|
0 DEDICATED INPUTS, 52 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP100,.7X.9
|
LDCC68,1.0SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
17 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
24.2316 mm
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Intel
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare MACH231SP-12YC with alternatives
Compare EPM7096LC68-10 with alternatives