MAL212625471E3 vs MAL212635471E3 feature comparison

MAL212625471E3 Vishay Intertechnologies

Buy Now Datasheet

MAL212635471E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks 8 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 677 mΩ 677 mΩ
Leakage Current 0.13 mA 0.13 mA
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR, 14 INCH AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 730 mA 730 mA
Surface Mount NO NO
Tan Delta 0.20 0.20
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MAL212625471E3 with alternatives

Compare MAL212635471E3 with alternatives