MAL213451109E3
vs
8100LFMAA05MVN08EM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.005 mA
|
|
Length |
5 mm
|
5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
29 mA
|
28 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
2.5 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
|
|
|
Compare MAL213451109E3 with alternatives
Compare 8100LFMAA05MVN08EM with alternatives