MAL220215472E3 vs MAL220275472E3 feature comparison

MAL220215472E3 Vishay Intertechnologies

Buy Now Datasheet

MAL220275472E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 65 mm 65 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 31 mΩ 31 mΩ
Leakage Current 3.29 mA 3.29 mA
Length 105 mm 105 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 14200 mA 14200 mA
Surface Mount NO NO
Terminal Shape FEMALE THREADED FEMALE THREADED
Base Number Matches 1 1

Compare MAL220215472E3 with alternatives

Compare MAL220275472E3 with alternatives