MAL225956331E3
vs
B43544A9337M082
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
25 mm
|
25 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
400 mΩ
|
60 mΩ
|
Leakage Current |
1.32 mA
|
|
Length |
50 mm
|
50 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
BULK
|
Cardboard
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
1890 mA
|
4530 mA
|
Surface Mount |
NO
|
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.40
|
Manufacturer Series |
|
B43544
|
Series |
|
B43544
|
|
|
|
Compare MAL225956331E3 with alternatives
Compare B43544A9337M082 with alternatives