MALREKB00DD347FG0K
vs
NRSY471M35V10X16
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NIC COMPONENTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
400 mΩ
|
|
Length |
16 mm
|
16 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
521 mA
|
950 mA
|
Terminal Pitch |
5 mm
|
|
Base Number Matches |
1
|
29
|
Pbfree Code |
|
No
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.1645 mA
|
Manufacturer Series |
|
NRSY
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
NRSY
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.14
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare MALREKB00DD347FG0K with alternatives
Compare NRSY471M35V10X16 with alternatives