MAR31753FXXXX vs MAQ31753AXXXX feature comparison

MAR31753FXXXX Dynex Semiconductor

Buy Now Datasheet

MAQ31753AXXXX Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD DYNEX SEMICONDUCTOR LTD
Part Package Code QFP PGA
Package Description QFF, PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 31750 31750
Clock Frequency-Max 16 MHz 16 MHz
External Data Bus Width 16 16
JESD-30 Code S-CQFP-F84 S-CPGA-P84
Length 29.2735 mm 27.94 mm
Number of DMA Channels 4 4
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.667 mm 4.0386 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Total Dose 100k Rad(Si) V 300k Rad(Si) V
Width 29.2735 mm 27.94 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1

Compare MAR31753FXXXX with alternatives

Compare MAQ31753AXXXX with alternatives