MAT-04AY
vs
MAT04AY
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
CERDIP-14
|
CERDIP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.03 A
|
0.03 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE) |
400
|
400
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT SPECIFIED
|
Number of Elements |
4
|
4
|
Number of Terminals |
14
|
14
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MAT-04AY with alternatives
Compare MAT04AY with alternatives