MAX1406C/D
vs
TL145406DWR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
DIE,
|
GREEN, PLASTIC, SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
3
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-XUUC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
4000 ns
|
425 ns
|
Receiver Number of Bits |
3
|
3
|
Supply Current-Max |
1 mA
|
20 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
26.4 V
|
15 V
|
Supply Voltage1-Min |
21.6 V
|
7.5 V
|
Supply Voltage1-Nom |
24 V
|
9 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Transmit Delay-Max |
4000 ns
|
500 ns
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Texas Instruments
|
High Level Input Current-Max |
|
0.00001 A
|
Length |
|
10.3 mm
|
Out Swing-Min |
|
12 V
|
Output Low Current-Max |
|
0.01 A
|
Package Equivalence Code |
|
SOP16,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.5 mm
|
|
|
|
Compare MAX1406C/D with alternatives
Compare TL145406DWR with alternatives