MAX14802ECM+T
vs
MAX14803CCM+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
48-LQFP-7X7X1.4
|
48-LQFP-7X7X1.4
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
48-LQFP-7X7X1.4
|
48-LQFP-7X7X1.4
|
Date Of Intro |
2009-05-08
|
2009-05-08
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
4
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Reach Compliance Code |
|
compliant
|
JESD-30 Code |
|
S-PQFP-G48
|
Length |
|
7 mm
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
48
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
2.4 Ω
|
On-state Resistance-Max (Ron) |
|
48 Ω
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LQFP
|
Package Equivalence Code |
|
QFP48,.35SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
3500 ns
|
Switch-on Time-Max |
|
3500 ns
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|
Compare MAX14802ECM+T with alternatives
Compare MAX14803CCM+ with alternatives