MAX1618MUB+T vs MAX1618MUB-T feature comparison

MAX1618MUB+T Analog Devices Inc

Buy Now Datasheet

MAX1618MUB-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Part Package Code 10-MINI_SO-N/A
Pin Count 10
Manufacturer Package Code 10-MINI_SO-N/A
Date Of Intro 1999-10-23
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 5 Cel 5 Cel
Body Breadth 3 mm 3 mm
Body Height 1.92 mm 1.92 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Operating Current-Max 0.45 mA 0.45 mA
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description MICRO MAX PACKAGE-10
Reach Compliance Code not_compliant
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V