MAX17050X+
vs
MAX17040G+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
9-WLCSP-N/A
|
8-LFCSP-2X3X0.75
|
Pin Count |
9
|
8
|
Manufacturer Package Code |
9-WLCSP-N/A
|
8-LFCSP-2X3X0.75
|
Date Of Intro |
2011-09-16
|
2010-05-21
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-XBGA-B9
|
R-PDSO-N8
|
JESD-609 Code |
e2
|
e3
|
Length |
1.465 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
HVSON
|
Package Equivalence Code |
BGA9,3X3,16
|
SOLCC8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.69 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.042 mA
|
0.075 mA
|
Supply Voltage-Max (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Matte Tin (Sn)
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.455 mm
|
2 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare MAX17050X+ with alternatives
Compare MAX17040G+T with alternatives