MAX1798AEGP vs CS8183YDWFR20G feature comparison

MAX1798AEGP Maxim Integrated Products

Buy Now Datasheet

CS8183YDWFR20G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ONSEMI
Part Package Code QFN SOIC-20 WB
Package Description 5 X 5 MM, 0.90 MM HEIGHT, QFN-20 SO-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.125 V 0.6 V
Dropout Voltage1-Nom 0.073 V 0.35 V
Dropout Voltage2-Max 0.1 V 0.6 V
JESD-30 Code S-CQCC-N20 R-PDSO-G20
JESD-609 Code e0 e3
Length 5 mm 12.8 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 2
Number of Outputs 5 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 0.3 A 0.2 A
Output Current2-Max 0.15 A 0.2 A
Output Voltage1-Max 3.3 V 45 V
Output Voltage1-Min 1.8 V 2.8 V
Output Voltage2-Max 3.3 V 45 V
Output Voltage2-Min 1.8 V 2.8 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code VQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 2.65 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 751D-05
Samacsys Manufacturer onsemi
Line Regulation-Max (%/V) 0.0167
Load Regulation-Max(%) 0.357%
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SOP20,.4
Packing Method TR
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare MAX1798AEGP with alternatives

Compare CS8183YDWFR20G with alternatives