MAX1799EUP+
vs
CS8183YDWF20G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ONSEMI
|
Part Package Code |
TSSOP
|
SOIC-20 WB
|
Package Description |
TSSOP,
|
SO-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.125 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.073 V
|
0.35 V
|
Dropout Voltage2-Max |
0.1 V
|
0.6 V
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
12.8 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
2
|
Number of Outputs |
5
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Current1-Max |
0.3 A
|
0.2 A
|
Output Current2-Max |
0.15 A
|
0.2 A
|
Output Voltage1-Max |
3.3 V
|
45 V
|
Output Voltage1-Min |
1.8 V
|
2.8 V
|
Output Voltage2-Max |
3.3 V
|
45 V
|
Output Voltage2-Min |
1.8 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
2.65 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
751D-05
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Line Regulation-Max (%/V) |
|
0.0167
|
Load Regulation-Max(%) |
|
0.357%
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP20,.4
|
Packing Method |
|
RAIL
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MAX1799EUP+ with alternatives
Compare CS8183YDWF20G with alternatives