MAX208IDW vs SP208EET feature comparison

MAX208IDW Texas Instruments

Buy Now Datasheet

SP208EET Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code SOIC
Package Description Sop, Sop24,.4 Sop, Sop24,.4
Pin Count 24
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.01
Differential Output No No
Driver Number of Bits 4 4
High Level Input Current-Max 0.0002 A
Input Characteristics Schmitt Trigger Schmitt Trigger
Interface IC Type Line Transceiver Line Transceiver
Interface Standard Eia-232-F; Tia-232-F; V.28 Eia-232; V.28
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4
Length 15.4 Mm 15.395 Mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Output Polarity Inverted
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 10000 Ns 1500 Ns
Receiver Number of Bits 4 4
Seated Height-Max 2.65 Mm 2.649 Mm
Supply Current-Max 20 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 Ns
Width 7.5 Mm 7.5 Mm
Base Number Matches 1 3
Technology Cmos