MAX232CWE
vs
MAX232CWE-T
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Sop,
|
Sop, Sop16,.4
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
External Charge Pump
|
External Charge Pump
|
| Differential Output |
No
|
No
|
| Driver Number of Bits |
2
|
2
|
| Input Characteristics |
Schmitt Trigger
|
Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-232-E; Tia-232-E; V.28; V.24
|
Eia-232-E; Tia-232-E; V.28; V.24
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e0
|
e0
|
| Length |
10.3 Mm
|
10.3 Mm
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Receive Delay-Max |
10000 Ns
|
10000 Ns
|
| Receiver Number of Bits |
2
|
2
|
| Seated Height-Max |
2.65 Mm
|
2.65 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Transmit Delay-Max |
10000 Ns
|
10000 Ns
|
| Width |
7.5 Mm
|
7.5 Mm
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Part Package Code |
|
SOIC
|
| Pin Count |
|
16
|
| High Level Input Current-Max |
|
0.0002 A
|
| Moisture Sensitivity Level |
|
1
|
| Out Swing-Min |
|
10 V
|
| Output Characteristics |
|
Totem-Pole
|
| Output Low Current-Max |
|
0.0032 A
|
| Output Polarity |
|
Inverted
|
| Package Equivalence Code |
|
SOP16,.4
|
| Peak Reflow Temperature (Cel) |
|
240
|
| Qualification Status |
|
Not Qualified
|
| Supply Current-Max |
|
10 Ma
|
| Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|