MAX2606EUT+T
vs
MAX2606EUT-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
ULTRA SMALL, SOT-23, 6 PIN
|
ULTRA SMALL, SOT-23, 6 PIN
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Voltage-Nom |
2.75 V
|
2.75 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
BASEBAND CIRCUIT
|
BASEBAND CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.625 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
|
|
|